



9LG0924P1F001 | |
|---|---|
DigiKey Part Number | 9LG0924P1F001-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0924P1F001 |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 102.4 CFM (2.87m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 102.4 CFM (2.87m³/min) | |
Static Pressure | 1.050 in H2O (261.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.604 lb (273.97 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 180000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 117,23000 Kč | 2 117,23 Kč |
| 10 | 1 685,38300 Kč | 16 853,83 Kč |
| 28 | 1 513,28071 Kč | 42 371,86 Kč |
| 56 | 1 444,13750 Kč | 80 871,70 Kč |
| Unit Price without VAT: | 2 117,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 561,84830 Kč |











