
9LG0824M4002 | |
|---|---|
DigiKey Part Number | 1688-2396-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0824M4002 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | - | |
Power (Watts) | 960 mW | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 508,08000 Kč | 1 508,08 Kč |
| 10 | 1 203,26900 Kč | 12 032,69 Kč |
| 40 | 1 041,03350 Kč | 41 641,34 Kč |
| 80 | 1 007,90400 Kč | 80 632,32 Kč |
| Unit Price without VAT: | 1 508,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 824,77680 Kč |









