Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 27.2 CFM (0.762m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG0412P3S001

DigiKey Part Number
1688-9LG0412P3S001-ND
Manufacturer
Manufacturer Product Number
9LG0412P3S001
Description
40X28MM 12VDC TACH PWM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 27.2 CFM (0.762m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
27.2 CFM (0.762m³/min)
Static Pressure
5.180 in H2O (1290.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor, PWM Control, Speed Sensor (Tach)
Noise
65.0dB(A)
Power (Watts)
14.8 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
1.23A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1261 136,70000 Kč143 224,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 136,70000 Kč
Unit Price with VAT:1 375,40700 Kč