Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 32.9 CFM (0.921m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG0412P3G001

DigiKey Part Number
1688-9LG0412P3G001-ND
Manufacturer
Manufacturer Product Number
9LG0412P3G001
Description
40X28MM 12VDC TACH PWM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 32.9 CFM (0.921m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Sensor, PWM Control, Speed Sensor (Tach)
Mfr
Noise
68.0dB(A)
Series
Power (Watts)
22.8 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Approval Agency
cURus, TUV
Width
28.00mm
Current Rating (Amps)
1.90A
Air Flow
32.9 CFM (0.921m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
7.150 in H2O (1780.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1261 152,26524 Kč145 185,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 152,26524 Kč
Unit Price with VAT:1 394,24094 Kč