



9L0412H301 | |
|---|---|
DigiKey Part Number | 1688-1710-ND |
Manufacturer | |
Manufacturer Product Number | 9L0412H301 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 13.1 CFM (0.367m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9L0412H301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 13.1 CFM (0.367m³/min) | |
Static Pressure | 0.426 in H2O (106.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 40.0dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.122 lb (55.34 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,76000 Kč | 624,76 Kč |
| 10 | 510,56800 Kč | 5 105,68 Kč |
| 25 | 467,74800 Kč | 11 693,70 Kč |
| 50 | 437,84000 Kč | 21 892,00 Kč |
| Unit Price without VAT: | 624,76000 Kč |
|---|---|
| Unit Price with VAT: | 755,95960 Kč |








