Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 568.0 CFM (15.90m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 568.0 CFM (15.90m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9HV5748P5G001

DigiKey Part Number
1688-1709-ND
Manufacturer
Manufacturer Product Number
9HV5748P5G001
Description
FAN AXIAL 172X51MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 568.0 CFM (15.90m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9HV5748P5G001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
568.0 CFM (15.90m³/min)
Static Pressure
6.430 in H2O (1601.6 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
83.0dB(A)
Power (Watts)
240 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
1.8 lb (800.0 g)
Current Rating (Amps)
5.00A
Voltage Range
36 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 511,27000 Kč6 511,27 Kč
164 900,43438 Kč78 406,95 Kč
324 760,50906 Kč152 336,29 Kč
Unit Price without VAT:6 511,27000 Kč
Unit Price with VAT:7 878,63670 Kč