
109-319J | |
|---|---|
DigiKey Part Number | 1688-1030-ND |
Manufacturer | |
Manufacturer Product Number | 109-319J |
Description | 172MM FAN GUARD SDCUT SILVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Nickel, Chrome Plated 11 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-319J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | 11 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,45000 Kč | 354,45 Kč |
| 10 | 286,26600 Kč | 2 862,66 Kč |
| 25 | 260,89600 Kč | 6 522,40 Kč |
| 50 | 242,77880 Kč | 12 138,94 Kč |
| 100 | 225,73060 Kč | 22 573,06 Kč |
| 250 | 218,11716 Kč | 54 529,29 Kč |
| Unit Price without VAT: | 354,45000 Kč |
|---|---|
| Unit Price with VAT: | 428,88450 Kč |











