Similar

9HV0912P4H0011 | |
|---|---|
DigiKey Part Number | 1688-9HV0912P4H0011-ND |
Manufacturer | |
Manufacturer Product Number | 9HV0912P4H0011 |
Description | FAN AXIAL 92X25.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 97.1 CFM (2.72m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 52.0dB(A) |
Series | Power (Watts) 8.52 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 25.20mm | Current Rating (Amps) 0.710A |
Air Flow 97.1 CFM (2.72m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.760 in H2O (189.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9225BG-160-545-22 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-9225BG-160-545-22-ND | 331,45344 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 138,72000 Kč | 1 138,72 Kč |
| 10 | 910,51500 Kč | 9 105,15 Kč |
| 28 | 818,21714 Kč | 22 910,08 Kč |
| 56 | 760,68250 Kč | 42 598,22 Kč |
| 112 | 748,57866 Kč | 83 840,81 Kč |
| Unit Price without VAT: | 1 138,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 377,85120 Kč |










