9HV0912P4H001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 331,45344 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 97.1 CFM (2.72m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HV0912P4H001

DigiKey Part Number
1688-9HV0912P4H001-ND
Manufacturer
Manufacturer Product Number
9HV0912P4H001
Description
FAN AXIAL 92X25.2MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 97.1 CFM (2.72m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Mfr
Noise
52.0dB(A)
Series
Power (Watts)
8.52 W
Packaging
Bulk
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 92mm L x 92mm H
Approval Agency
cURus, TUV
Width
25.20mm
Current Rating (Amps)
0.710A
Air Flow
97.1 CFM (2.72m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.760 in H2O (189.3 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-9225BG-160-545-22Same Sky (Formerly CUI Devices)02223-CFM-9225BG-160-545-22-ND331,45344 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 138,72000 Kč1 138,72 Kč
10910,51500 Kč9 105,15 Kč
28818,21714 Kč22 910,08 Kč
56760,68250 Kč42 598,22 Kč
112748,57866 Kč83 840,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 138,72000 Kč
Unit Price with VAT:1 377,85120 Kč