9GV1512M501.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9GV1512M501.jpg

9GV1512M501

DigiKey Part Number
1688-2130-ND
Manufacturer
Manufacturer Product Number
9GV1512M501
Description
FAN AXIAL 150X50MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 150mm L x 150mm H Ball 224.0 CFM (6.27m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV1512M501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 150mm L x 150mm H
Width
50.00mm
Air Flow
224.0 CFM (6.27m³/min)
Static Pressure
0.530 in H2O (132.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
53.0dB(A)
Power (Watts)
14.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.993 lb (450.42 g)
Current Rating (Amps)
1.20A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 775,13000 Kč1 775,13 Kč
141 392,79786 Kč19 499,17 Kč
281 329,78714 Kč37 234,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 775,13000 Kč
Unit Price with VAT:2 147,90730 Kč