
109-1052 | |
|---|---|
DigiKey Part Number | 109-1052-ND |
Manufacturer | |
Manufacturer Product Number | 109-1052 |
Description | FINGER GUARD 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150mm Sq Fan Finger Guard Nickel, Chrome Plated 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 150mm Sq | |
For Use With/Related Products | - | |
Features | 8 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 191,74852 Kč | 16 873,87 Kč |
| Unit Price without VAT: | 191,74852 Kč |
|---|---|
| Unit Price with VAT: | 232,01571 Kč |





