109-019E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-1051

DigiKey Part Number
1688-2023-ND
Manufacturer
Manufacturer Product Number
109-1051
Description
150MM SQUARE FAN GUARD SILVER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150mm Sq Fan Finger Guard Nickel, Chrome Plated 11 Rings
Datasheet
 Datasheet
EDA/CAD Models
109-1051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
150mm Sq
For Use With/Related Products
Axial Fans
Features
11 Rings
Material
Nickel, Chrome Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1244,54000 Kč244,54 Kč
10201,46800 Kč2 014,68 Kč
25184,97880 Kč4 624,47 Kč
50173,03060 Kč8 651,53 Kč
100163,51550 Kč16 351,55 Kč
Manufacturers Standard Package
Unit Price without VAT:244,54000 Kč
Unit Price with VAT:295,89340 Kč