Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GV1424P1H001

DigiKey Part Number
1688-2184-ND
Manufacturer
Manufacturer Product Number
9GV1424P1H001
Description
FAN AXIAL 140X38MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV1424P1H001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 140mm L x 140mm H
Width
38.00mm
Air Flow
212.0 CFM (5.94m³/min)
Static Pressure
1.200 in H2O (298.9 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
62.0dB(A)
Power (Watts)
20.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
1.4 lbs (635.0 g)
Current Rating (Amps)
0.850A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 617,69000 Kč1 617,69 Kč
141 269,96143 Kč17 779,46 Kč
281 192,48250 Kč33 389,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 617,69000 Kč
Unit Price with VAT:1 957,40490 Kč