
9GV0912P1F03 | |
|---|---|
DigiKey Part Number | 9GV0912P1F03-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0912P1F03 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 146.6 CFM (4.10m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0912P1F03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 146.6 CFM (4.10m³/min) | |
Static Pressure | 1.050 in H2O (261.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 22.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | 1.90A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,72000 Kč | 944,72 Kč |
| 10 | 769,33500 Kč | 7 693,35 Kč |
| 28 | 696,46179 Kč | 19 500,93 Kč |
| 56 | 676,49446 Kč | 37 883,69 Kč |
| Unit Price without VAT: | 944,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,11120 Kč |













