Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 138.0 CFM (3.86m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GV0824G102

DigiKey Part Number
9GV0824G102-ND
Manufacturer
Manufacturer Product Number
9GV0824G102
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 138.0 CFM (3.86m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
138.0 CFM (3.86m³/min)
Static Pressure
1.970 in H2O (490.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
65.0dB(A)
Power (Watts)
38.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.485 lb (220.00 g)
Current Rating (Amps)
1.60A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
27807,50926 Kč21 802,75 Kč
Manufacturers Standard Package
Unit Price without VAT:807,50926 Kč
Unit Price with VAT:977,08620 Kč