9GV0812P1M031 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 928,11000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 81.0 CFM (2.27m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 81.0 CFM (2.27m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV0812P1M031

DigiKey Part Number
1688-1667-ND
Manufacturer
Manufacturer Product Number
9GV0812P1M031
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 81.0 CFM (2.27m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV0812P1M031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
51.0dB(A)
Mfr
Power (Watts)
9 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.485 lb (220.00 g)
Width
38.00mm
Current Rating (Amps)
0.750A
Air Flow
81.0 CFM (2.27m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.680 in H2O (169.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GV0812P1M03Sanyo Denki America Inc.01688-2127-ND928,11000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1928,11000 Kč928,11 Kč
10743,30800 Kč7 433,08 Kč
27670,73074 Kč18 109,73 Kč
54623,62889 Kč33 675,96 Kč
108602,90509 Kč65 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:928,11000 Kč
Unit Price with VAT:1 123,01310 Kč