



9GV0812P1G031 | |
|---|---|
DigiKey Part Number | 1688-1664-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0812P1G031 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 138.0 CFM (3.86m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0812P1G031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 138.0 CFM (3.86m³/min) | |
Static Pressure | 1.970 in H2O (490.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 45.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.485 lb (220.00 g) | |
Current Rating (Amps) | 3.80A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 929,15000 Kč | 929,15 Kč |
| 10 | 757,08400 Kč | 7 570,84 Kč |
| 27 | 687,90630 Kč | 18 573,47 Kč |
| 54 | 671,91593 Kč | 36 283,46 Kč |
| Unit Price without VAT: | 929,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 124,27150 Kč |










