Parametric Equivalent




9GV0812P1F031 | |
|---|---|
DigiKey Part Number | 1688-1662-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0812P1F031 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 108.0 CFM (3.02m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0812P1F031 Models |
Category | Noise 58.0dB(A) |
Mfr | Power (Watts) 18 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.485 lb (220.00 g) |
Width 38.00mm | Current Rating (Amps) 1.50A |
Air Flow 108.0 CFM (3.02m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 1.210 in H2O (301.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GV0812P1F03 | Sanyo Denki America Inc. | 0 | 1688-1661-ND | 928,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,11000 Kč | 928,11 Kč |
| 10 | 743,30800 Kč | 7 433,08 Kč |
| 27 | 670,73074 Kč | 18 109,73 Kč |
| 54 | 623,62889 Kč | 33 675,96 Kč |
| 108 | 602,90509 Kč | 65 113,75 Kč |
| Unit Price without VAT: | 928,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 123,01310 Kč |










