Parametric Equivalent




9GV0612P1G03 | |
|---|---|
DigiKey Part Number | 1688-1652-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0612P1G03 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 84.0 CFM (2.35m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0612P1G03 Models |
Category | Noise 66.0dB(A) |
Mfr | Power (Watts) 33.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.287 lb (130.18 g) |
Width 38.00mm | Current Rating (Amps) 2.80A |
Air Flow 84.0 CFM (2.35m³/min) | Voltage Range 8 ~ 13.8VDC |
Static Pressure 3.020 in H2O (752.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GV0612P1G031 | Sanyo Denki America Inc. | 1 604 | 1688-1653-ND | 611,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,25000 Kč | 611,25 Kč |
| 10 | 491,22700 Kč | 4 912,27 Kč |
| 25 | 447,16520 Kč | 11 179,13 Kč |
| 90 | 390,94778 Kč | 35 185,30 Kč |
| 180 | 387,67556 Kč | 69 781,60 Kč |
| Unit Price without VAT: | 611,25000 Kč |
|---|---|
| Unit Price with VAT: | 739,61250 Kč |














