Parametric Equivalent





9GA0912P4S03 | |
|---|---|
DigiKey Part Number | 1688-1608-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0912P4S03 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 59.0 CFM (1.65m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0912P4S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 59.0 CFM (1.65m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 35.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.276 lb (125.19 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,35000 Kč | 564,35 Kč |
| 10 | 461,54200 Kč | 4 615,42 Kč |
| 25 | 422,91960 Kč | 10 572,99 Kč |
| 60 | 393,37183 Kč | 23 602,31 Kč |
| Unit Price without VAT: | 564,35000 Kč |
|---|---|
| Unit Price with VAT: | 682,86350 Kč |












