109R0812S402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0824H7002

DigiKey Part Number
9GA0824H7002-ND
Manufacturer
Manufacturer Product Number
9GA0824H7002
Description
FAN AXIAL 80X15MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 31.4 CFM (0.879m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
31.4 CFM (0.879m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
29.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.144 lb (65.32 g)
Current Rating (Amps)
0.050A
Voltage Range
12 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1522,88000 Kč522,88 Kč
10427,98900 Kč4 279,89 Kč
48368,04167 Kč17 666,00 Kč
96363,11250 Kč34 858,80 Kč
Manufacturers Standard Package
Unit Price without VAT:522,88000 Kč
Unit Price with VAT:632,68480 Kč