
9GA0812P7G010 | |
|---|---|
DigiKey Part Number | 1688-9GA0812P7G010-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0812P7G010 |
Description | FAN 12VDC 80X15MM TACH/PWM CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 41.0dB(A) | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,09000 Kč | 856,09 Kč |
| 10 | 686,11000 Kč | 6 861,10 Kč |
| 48 | 582,92625 Kč | 27 980,46 Kč |
| 96 | 553,55979 Kč | 53 141,74 Kč |
| Unit Price without VAT: | 856,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 035,86890 Kč |




