Parametric Equivalent
Parametric Equivalent

9GA0812P1G611 | |
|---|---|
DigiKey Part Number | 9GA0812P1G611-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0812P1G611 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 100.6 CFM (2.82m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0812P1G611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 100.6 CFM (2.82m³/min) | |
Static Pressure | 1.930 in H2O (480.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 60.0dB(A) | |
Power (Watts) | 14.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.353 lb (160.12 g) | |
Current Rating (Amps) | 1.20A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,00000 Kč | 930,00 Kč |
| 10 | 744,82000 Kč | 7 448,20 Kč |
| 27 | 672,09926 Kč | 18 146,68 Kč |
| 54 | 624,90056 Kč | 33 744,63 Kč |
| 108 | 604,21741 Kč | 65 255,48 Kč |
| Unit Price without VAT: | 930,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 125,30000 Kč |











