
9GA0812M7002 | |
|---|---|
DigiKey Part Number | 1688-9GA0812M7002-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0812M7002 |
Description | 80X15MM, DC 12V, HIGH PERF., LOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Width 15.00mm |
Mfr | Bearing Type Ball |
Series | Fan Type |
Packaging Box | Features Locked Rotor Protection |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,25000 Kč | 573,25 Kč |
| 10 | 460,88500 Kč | 4 608,85 Kč |
| Unit Price without VAT: | 573,25000 Kč |
|---|---|
| Unit Price with VAT: | 693,63250 Kč |









