

9GA0624H6001 | |
---|---|
DigiKey Part Number | 1688-1575-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0624H6001 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.4 CFM (0.515m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0624H6001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 18.4 CFM (0.515m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 29.0dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.154 lb (69.85 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 382,23000 Kč | 382,23 Kč |
10 | 313,30400 Kč | 3 133,04 Kč |
25 | 310,10880 Kč | 7 752,72 Kč |
Unit Price without VAT: | 382,23000 Kč |
---|---|
Unit Price with VAT: | 462,49830 Kč |