



9GA0612P1H03 | |
|---|---|
DigiKey Part Number | 1688-1566-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0612P1H03 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 40.6 CFM (1.14m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0612P1H03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 40.6 CFM (1.14m³/min) | |
Static Pressure | 1.504 in H2O (374.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 52.0dB(A) | |
Power (Watts) | 6.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,00000 Kč | 537,00 Kč |
| 10 | 439,53400 Kč | 4 395,34 Kč |
| 25 | 402,82720 Kč | 10 070,68 Kč |
| 90 | 377,60389 Kč | 33 984,35 Kč |
| Unit Price without VAT: | 537,00000 Kč |
|---|---|
| Unit Price with VAT: | 649,77000 Kč |












