9GA0612P1H031 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 710
Unit Price: 537,00000 Kč
Datasheet
9GA0612P1H031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9GA0612P1H031

9GA0612P1H031

DigiKey Part Number
9GA0612P1H031-ND
Manufacturer
Manufacturer Product Number
9GA0612P1H031
Description
FAN AXIAL 60X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 40.6 CFM (1.14m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0612P1H031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
40.6 CFM (1.14m³/min)
Static Pressure
1.504 in H2O (374.6 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
52.0dB(A)
Power (Watts)
6.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
0.550A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
90405,80778 Kč36 522,70 Kč
Manufacturers Standard Package
Unit Price without VAT:405,80778 Kč
Unit Price with VAT:491,02741 Kč