9GA0424P3G0011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 1 696
Unit Price: 436,13000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 21.5 CFM (0.602m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 21.5 CFM (0.602m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA0424P3G0011

DigiKey Part Number
9GA0424P3G0011-ND
Manufacturer
Manufacturer Product Number
9GA0424P3G0011
Description
FAN AXIAL 40X28MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 21.5 CFM (0.602m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0424P3G0011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
21.5 CFM (0.602m³/min)
Static Pressure
1.810 in H2O (450.8 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
53.0dB(A)
Power (Watts)
5.28 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.117 lb (53.07 g)
Current Rating (Amps)
0.220A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1457,97000 Kč457,97 Kč
10369,01900 Kč3 690,19 Kč
25336,11920 Kč8 402,98 Kč
50312,69800 Kč15 634,90 Kč
126285,83611 Kč36 015,35 Kč
Manufacturers Standard Package
Unit Price without VAT:457,97000 Kč
Unit Price with VAT:554,14370 Kč