



9GA0412P3K50 | |
|---|---|
DigiKey Part Number | 1688-9GA0412P3K50-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0412P3K50 |
Description | FAN AXL 40X28MM 12VDC RECT CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 61.0dB(A) | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.117 lb (53.07 g) | |
Current Rating (Amps) | 0.920A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,16000 Kč | 440,16 Kč |
| 10 | 360,98600 Kč | 3 609,86 Kč |
| 25 | 331,00720 Kč | 8 275,18 Kč |
| 50 | 309,40980 Kč | 15 470,49 Kč |
| 126 | 306,28254 Kč | 38 591,60 Kč |
| Unit Price without VAT: | 440,16000 Kč |
|---|---|
| Unit Price with VAT: | 532,59360 Kč |









