
9CRH0412P5J101 | |
|---|---|
DigiKey Part Number | 1688-2468-ND |
Manufacturer | |
Manufacturer Product Number | 9CRH0412P5J101 |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 32.9 CFM (0.921m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 32.9 CFM (0.921m³/min) | |
Static Pressure | 6.830 in H2O (1701.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 70.0dB(A) | |
Power (Watts) | 30.24 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 2.52A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,66000 Kč | 960,66 Kč |
| 10 | 769,07300 Kč | 7 690,73 Kč |
| 25 | 699,54400 Kč | 17 488,60 Kč |
| 84 | 625,21548 Kč | 52 518,10 Kč |
| Unit Price without VAT: | 960,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 162,39860 Kč |










