Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 31.8 CFM (0.890m³/min) 4 Wire Leads per Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 31.8 CFM (0.890m³/min) 4 Wire Leads per Fan
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9CRB0412P5S201

DigiKey Part Number
1688-1403-ND
Manufacturer
Manufacturer Product Number
9CRB0412P5S201
Description
FAN AXIAL DUAL 40X56MM 12VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 31.8 CFM (0.890m³/min) 4 Wire Leads per Fan
Datasheet
 Datasheet
EDA/CAD Models
9CRB0412P5S201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
56.00mm
Air Flow
31.8 CFM (0.890m³/min)
Static Pressure
4.197 in H2O (1045.4 Pa)
Bearing Type
Ball
Fan Type
Features
Counter-Rotating, PWM Control, Speed Sensor (Tach)
Noise
68.0dB(A)
Power (Watts)
16.8 W
RPM
Termination
4 Wire Leads per Fan
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
1.40A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1888,64000 Kč888,64 Kč
10712,00000 Kč7 120,00 Kč
25647,72120 Kč16 193,03 Kč
84575,87012 Kč48 373,09 Kč
Manufacturers Standard Package
Unit Price without VAT:888,64000 Kč
Unit Price with VAT:1 075,25440 Kč