



9CRA0412P5K03 | |
|---|---|
DigiKey Part Number | 1688-1395-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0412P5K03 |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 33.5 CFM (0.938m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 33.5 CFM (0.938m³/min) | |
Static Pressure | 2.610 in H2O (650.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, PWM Control, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 21.6 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 1.80A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,07000 Kč | 801,07 Kč |
| 10 | 642,39200 Kč | 6 423,92 Kč |
| 25 | 584,48360 Kč | 14 612,09 Kč |
| 84 | 516,02583 Kč | 43 346,17 Kč |
| Unit Price without VAT: | 801,07000 Kč |
|---|---|
| Unit Price with VAT: | 969,29470 Kč |







