




9A0812G4D011 | |
|---|---|
DigiKey Part Number | 1688-1337-ND |
Manufacturer | |
Manufacturer Product Number | 9A0812G4D011 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 40.0dB(A) |
Mfr | Power (Watts) 4.56 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.380A |
Air Flow 53.0 CFM (1.48m³/min) | Voltage Range 6 ~ 13.2VDC |
Static Pressure 0.323 in H2O (80.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,11000 Kč | 444,11 Kč |
| 10 | 357,86900 Kč | 3 578,69 Kč |
| 40 | 310,44500 Kč | 12 417,80 Kč |
| 80 | 288,66738 Kč | 23 093,39 Kč |
| 120 | 276,64867 Kč | 33 197,84 Kč |
| Unit Price without VAT: | 444,11000 Kč |
|---|---|
| Unit Price with VAT: | 537,37310 Kč |










