



109R0824G4D011 | |
|---|---|
DigiKey Part Number | 109R0824G4D011-ND |
Manufacturer | |
Manufacturer Product Number | 109R0824G4D011 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0824G4D011 Models |
Category | Noise 40.0dB(A) |
Mfr | Power (Watts) 4.8 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.243 lb (110.22 g) |
Width 25.00mm | Current Rating (Amps) 0.200A |
Air Flow 53.0 CFM (1.48m³/min) | Voltage Range 20.4 ~ 26.4VDC |
Static Pressure 0.323 in H2O (80.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0824G4D0011 | Sanyo Denki America Inc. | 0 | 1688-9RA0824G4D0011-ND | 307,07475 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,48000 Kč | 481,48 Kč |
| 10 | 387,77000 Kč | 3 877,70 Kč |
| 40 | 336,29350 Kč | 13 451,74 Kč |
| 80 | 312,68650 Kč | 25 014,92 Kč |
| 120 | 301,32133 Kč | 36 158,56 Kč |
| Unit Price without VAT: | 481,48000 Kč |
|---|---|
| Unit Price with VAT: | 582,59080 Kč |










