



109P0424H767 | |
|---|---|
DigiKey Part Number | 1688-109P0424H767-ND |
Manufacturer | |
Manufacturer Product Number | 109P0424H767 |
Description | FAN AXIAL 40X15MM 24VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 28.0dB(A) | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,12000 Kč | 343,12 Kč |
| 10 | 281,96500 Kč | 2 819,65 Kč |
| 25 | 258,70440 Kč | 6 467,61 Kč |
| 50 | 241,90240 Kč | 12 095,12 Kč |
| 180 | 235,73078 Kč | 42 431,54 Kč |
| Unit Price without VAT: | 343,12000 Kč |
|---|---|
| Unit Price with VAT: | 415,17520 Kč |










