



109P0424G302 | |
|---|---|
DigiKey Part Number | 1688-1123-ND |
Manufacturer | |
Manufacturer Product Number | 109P0424G302 |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 4.56 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Part Status Active | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.115 lb (52.16 g) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.220A |
Width 28.00mm | Voltage Range 12 ~ 26.4VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
Features Locked Rotor Protection | Base Product Number |
Noise 42.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,89000 Kč | 346,89 Kč |
| 10 | 280,13400 Kč | 2 801,34 Kč |
| 25 | 255,30200 Kč | 6 382,55 Kč |
| 50 | 237,57980 Kč | 11 878,99 Kč |
| 126 | 215,58444 Kč | 27 163,64 Kč |
| 252 | 213,12968 Kč | 53 708,68 Kč |
| Unit Price without VAT: | 346,89000 Kč |
|---|---|
| Unit Price with VAT: | 419,73690 Kč |









