



109P0412J3023 | |
|---|---|
DigiKey Part Number | 1688-1107-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412J3023 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 16.2 CFM (0.454m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412J3023 Models |
Category | Noise 44.0dB(A) |
Mfr | Power (Watts) 4.2 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.115 lb (52.16 g) |
Width 28.00mm | Current Rating (Amps) 0.350A |
Air Flow 16.2 CFM (0.454m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.843 in H2O (210.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,30000 Kč | 351,30 Kč |
| 10 | 283,68300 Kč | 2 836,83 Kč |
| 25 | 258,54400 Kč | 6 463,60 Kč |
| 50 | 240,59080 Kč | 12 029,54 Kč |
| 126 | 218,31754 Kč | 27 508,01 Kč |
| 252 | 216,01694 Kč | 54 436,27 Kč |
| Unit Price without VAT: | 351,30000 Kč |
|---|---|
| Unit Price with VAT: | 425,07300 Kč |








