Similar




109P0412D601 | |
|---|---|
DigiKey Part Number | 1688-1081-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412D601 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.9 CFM (0.305m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412D601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 10.9 CFM (0.305m³/min) | |
Static Pressure | 0.498 in H2O (124.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 42.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,88000 Kč | 350,88 Kč |
| 10 | 283,36800 Kč | 2 833,68 Kč |
| 25 | 258,25040 Kč | 6 456,26 Kč |
| 70 | 231,98586 Kč | 16 239,01 Kč |
| 140 | 215,75443 Kč | 30 205,62 Kč |
| Unit Price without VAT: | 350,88000 Kč |
|---|---|
| Unit Price with VAT: | 424,56480 Kč |









