



109P0405H901 | |
|---|---|
DigiKey Part Number | 1688-1075-ND |
Manufacturer | |
Manufacturer Product Number | 109P0405H901 |
Description | FAN AXIAL 40X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.3 CFM (0.148m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0405H901 Models |
Category | Noise 25.0dB(A) |
Mfr | Power (Watts) 800 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.042 lb (19.05 g) |
Width 10.00mm | Current Rating (Amps) 0.160A |
Air Flow 5.3 CFM (0.148m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.165 in H2O (41.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,86000 Kč | 396,86 Kč |
| 10 | 320,11500 Kč | 3 201,15 Kč |
| 25 | 291,67080 Kč | 7 291,77 Kč |
| 50 | 271,38240 Kč | 13 569,12 Kč |
| 216 | 245,67662 Kč | 53 066,15 Kč |
| Unit Price without VAT: | 396,86000 Kč |
|---|---|
| Unit Price with VAT: | 480,20060 Kč |









