
109-723 | |
|---|---|
DigiKey Part Number | 109-723-ND |
Manufacturer | |
Manufacturer Product Number | 109-723 |
Description | 127MM FAN GUARD OUTLET SILVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 127mm Sq Fan Finger Guard Nickel, Chrome Plated 6 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-723 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 127mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 6 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 139 | 99,67856 Kč | 13 855,32 Kč |
| Unit Price without VAT: | 99,67856 Kč |
|---|---|
| Unit Price with VAT: | 120,61106 Kč |





