109E1348S101 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 822,72143 Kč
Datasheet
Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 154.0 CFM (4.31m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109E1348S101

DigiKey Part Number
109E1348S101-ND
Manufacturer
Manufacturer Product Number
109E1348S101
Description
FAN AXIAL 127X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 154.0 CFM (4.31m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109E1348S101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.00mm
Air Flow
154.0 CFM (4.31m³/min)
Static Pressure
0.502 in H2O (125.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
49.0dB(A)
Power (Watts)
13.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.882 lb (400.07 g)
Current Rating (Amps)
0.280A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15.12.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
202 043,47300 Kč40 869,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 043,47300 Kč
Unit Price with VAT:2 472,60233 Kč