MFR Recommended




109E1312A101 | |
|---|---|
DigiKey Part Number | 109E1312A101-ND |
Manufacturer | |
Manufacturer Product Number | 109E1312A101 |
Description | FAN AXIAL 127X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 170.0 CFM (4.76m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E1312A101 Models |
Category | Noise 52.0dB(A) |
Mfr | Power (Watts) 16.8 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 127mm L x 127mm H | Weight 0.882 lb (400.07 g) |
Width 38.00mm | Current Rating (Amps) 1.40A |
Air Flow 170.0 CFM (4.76m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.622 in H2O (155.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1212K1001 | Sanyo Denki America Inc. | 0 | 1688-9RA1212K1001-ND | 714,90190 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 890,41850 Kč | 37 808,37 Kč |
| Unit Price without VAT: | 1 890,41850 Kč |
|---|---|
| Unit Price with VAT: | 2 287,40639 Kč |






