Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-374-30

DigiKey Part Number
109-374-30-ND
Manufacturer
Manufacturer Product Number
109-374-30
Description
FAN 172X51MM 115VAC ALARM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 172mm Dia Ball 226.1 CFM (6.33m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 172mm Dia
Width
51.00mm
Air Flow
226.1 CFM (6.33m³/min)
Static Pressure
0.787 in H2O (196.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Alarm
Noise
51.0dB(A)
Power (Watts)
25.00W
RPM
3500 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Approval Agency
CE, PSE, TUV, UR
Weight
2.3 lbs (1 kg)
Current Rating (Amps)
0.220A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
104 819,43700 Kč48 194,37 Kč
Manufacturers Standard Package
Unit Price without VAT:4 819,43700 Kč
Unit Price with VAT:5 831,51877 Kč