

109-180 | |
|---|---|
DigiKey Part Number | 1688-1896-ND |
Manufacturer | |
Manufacturer Product Number | 109-180 |
Description | FAN 60X28MM 100VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 60mm L x 60mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109-180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 28.00mm | |
Air Flow | 11.7 CFM (0.328m³/min) | |
Static Pressure | 0.075 in H2O (18.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 26.0dB(A) | |
Power (Watts) | 4.00W | |
RPM | 2700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, TUV, UL | |
Weight | 0.265 lb (120.2 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,80000 Kč | 456,80 Kč |
| 10 | 373,85700 Kč | 3 738,57 Kč |
| Unit Price without VAT: | 456,80000 Kč |
|---|---|
| Unit Price with VAT: | 552,72800 Kč |














