
06030PB-A1L-AA-00 | |
|---|---|
DigiKey Part Number | 12-06030PB-A1L-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06030PB-A1L-AA-00 |
Description | FAN 60MM X 30MM 115VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 60mm L x 60mm H Ball 9.1 CFM (0.255m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 30.00mm | |
Air Flow | 9.1 CFM (0.255m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 29.0dB | |
Power (Watts) | 4.00W | |
RPM | 2600 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,85000 Kč | 379,85 Kč |
| 10 | 306,59200 Kč | 3 065,92 Kč |
| 25 | 279,37400 Kč | 6 984,35 Kč |
| 75 | 249,12027 Kč | 18 684,02 Kč |
| 150 | 244,02193 Kč | 36 603,29 Kč |
| Unit Price without VAT: | 379,85000 Kč |
|---|---|
| Unit Price with VAT: | 459,61850 Kč |












