270mm Sq Fan Finger Guard Nickel, Chrome Plated 14 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-1146

DigiKey Part Number
1688-2193-ND
Manufacturer
Manufacturer Product Number
109-1146
Description
FINGER GUARD 270MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270mm Sq Fan Finger Guard Nickel, Chrome Plated 14 Rings
Datasheet
 Datasheet
EDA/CAD Models
109-1146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
270mm Sq
For Use With/Related Products
Bracket-Mounted Centrifugal Fan
Features
14 Rings
Material
Nickel, Chrome Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1642,66000 Kč642,66 Kč
10525,21900 Kč5 252,19 Kč
25481,19440 Kč12 029,86 Kč
50455,84200 Kč22 792,10 Kč
Manufacturers Standard Package
Unit Price without VAT:642,66000 Kč
Unit Price with VAT:777,61860 Kč