
9B1TP24P0H001 | |
|---|---|
DigiKey Part Number | 1688-2194-ND |
Manufacturer | |
Manufacturer Product Number | 9B1TP24P0H001 |
Description | FAN BLOWER CF 270X99MM 24VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Square - 270mm L x 270mm H Ball 622.0 CFM (17.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9B1TP24P0H001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 270mm L x 270mm H | |
Width | 99.00mm | |
Air Flow | 622.0 CFM (17.42m³/min) | |
Static Pressure | 2.130 in H2O (530.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 71.0dB(A) | |
Power (Watts) | 76.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 3.8 lbs (1.7 kg) | |
Current Rating (Amps) | 3.20A | |
Voltage Range | 16 ~ 36VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 618,04000 Kč | 10 618,04 Kč |
| 10 | 8 712,34200 Kč | 87 123,42 Kč |
| Unit Price without VAT: | 10 618,04000 Kč |
|---|---|
| Unit Price with VAT: | 12 847,82840 Kč |




