
9B1TS48P0H001 | |
|---|---|
DigiKey Part Number | 1688-2198-ND |
Manufacturer | |
Manufacturer Product Number | 9B1TS48P0H001 |
Description | FAN BLOWER CF 270X119.0MM 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 48VDC Square - 270mm L x 270mm H Ball 802.0 CFM (22.46m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9B1TS48P0H001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 270mm L x 270mm H | |
Width | 119.0mm | |
Air Flow | 802.0 CFM (22.46m³/min) | |
Static Pressure | 2.370 in H2O (590.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 70.5dB(A) | |
Power (Watts) | 99.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 4.2 lbs (1.9 kg) | |
Current Rating (Amps) | 2.08A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 524,62000 Kč | 8 524,62 Kč |
| 10 | 6 976,45400 Kč | 69 764,54 Kč |
| Unit Price without VAT: | 8 524,62000 Kč |
|---|---|
| Unit Price with VAT: | 10 314,79020 Kč |


