MFG_109-1000M13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-1000M13

DigiKey Part Number
1688-2019-ND
Manufacturer
Manufacturer Product Number
109-1000M13
Description
FILTER MEDIA 1=5 120MM (13PPI)
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Replacement Filter Element Polyurethane Foam 5 Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Replacement Filter Element
Fits Fan Size
120mm Sq
For Use With/Related Products
109-1000F13
Features
5 Pack
Material
Polyurethane Foam
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1227,67000 Kč227,67 Kč
10187,92800 Kč1 879,28 Kč
25172,58920 Kč4 314,73 Kč
50161,47420 Kč8 073,71 Kč
100153,47960 Kč15 347,96 Kč
Manufacturers Standard Package
Unit Price without VAT:227,67000 Kč
Unit Price with VAT:275,48070 Kč