
109-1000M20 | |
|---|---|
DigiKey Part Number | 1688-2020-ND |
Manufacturer | |
Manufacturer Product Number | 109-1000M20 |
Description | FILTER MEDIA 1=5 120MM (20PPI) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Replacement Filter Element Polyurethane Foam 5 Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | 109-1000F20 | |
Features | 5 Pack | |
Material | Polyurethane Foam | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,41000 Kč | 227,41 Kč |
| 10 | 187,71200 Kč | 1 877,12 Kč |
| 25 | 172,39000 Kč | 4 309,75 Kč |
| 50 | 161,28820 Kč | 8 064,41 Kč |
| 100 | 153,30280 Kč | 15 330,28 Kč |
| Unit Price without VAT: | 227,41000 Kč |
|---|---|
| Unit Price with VAT: | 275,16610 Kč |


